RP12075L103BWB


Description:
RP12 10K 20% LIN 0,5% DISPLACEMENT SENSO
Supplier:
VISHAY
Matchcode:
POTRP12
Rutronik No.:
WER3336
Unit Pack:
5
MOQ:
5
package:
THT
Packaging:
BULK
- Resistor value
- 10K Ω
- Res.tolerance
- 20 %
- Power rating
- 1.5 W
- RoHS Status
- RoHS-conform
- Linearity
- 0.5 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 105 °C
- Package
- THT
- Automotive
- NO
- Packaging
- BULK
- Technology
- ANALOG LIN
- Spec.features
- DISPL SENS
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.