RO200SF1A202


image shown is a representation only
Description:
ROT 200 2K 10% LIN 1,2W
Supplier:
VISHAY
Matchcode:
PSTT2KSCA
Rutronik No.:
WER2868
Unit Pack:
20
MOQ:
20
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 2K Ω
- Res.tolerance
- 10 %
- Power rating
- 1.2 W
- Length
- 5.9 mm
- Width
- 50.9 mm
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Pitch length
- 16.6 mm
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.