RMKMS408-10KBP


Description:
RMKMS408 10K 0,1% RATIO 0,02% DIL SO08
Supplier:
VISHAY
Matchcode:
DIL10K
Rutronik No.:
WWN5284
Unit Pack:
1
MOQ:
100
package:
SO08
Packaging:
TUBE
- Resistor value
- 10 Ω
- Package
- SO08
- Res.tolerance
- 0.1 %
- No.resistors
- 4
- Power rating
- 0.25 W
- Max.oper.volt.
- 50 V
- No.pins
- 8
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Temp.coeff.
- 10 ppm
- Automotive
- NO
- Technology
- THIN FILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.