RMB075R6200JS00


image shown is a representation only
Description:
RMB075 0,62R 5% 0,75W TK100
Supplier:
VISHAY
Matchcode:
RWA0,75W0,62R5%
Rutronik No.:
WDR10422
Unit Pack:
10
MOQ:
10
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.62 Ω
- Res.tolerance
- 5 %
- Power rating
- 0.75 W
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Length
- 7 mm
- Width
- 2.5 mm
- Height
- 2.5 mm
- Automotive
- NO
- Packaging
- BAG
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.