RLP03N41200DB00
Description:
RLP03N 4,12K 0,5% 3W TK25
Supplier:
VISHAY
Matchcode:
RWA3W4,12K0,5%
Rutronik No.:
WDR11837
Unit Pack:
10
MOQ:
10
package:
THT
Packaging:
BOX
- Resistor value
- 4,12K Ω
- Res.tolerance
- 0.5 %
- Power rating
- 3 W
- Temp.coeff.
- 25 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 275 °C
- Length
- 14 mm
- Width
- 5.54 mm
- Height
- 5.54 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E192
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.