RLP02180R0DS00
Description:
RLP2 180R 0,5% 2W TK25
Supplier:
VISHAY
Matchcode:
RWA2W180R0,5%
Rutronik No.:
WDR11553
Unit Pack:
10
MOQ:
10
package:
THT
Packaging:
BAG
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 180 Ω
- Res.tolerance
- 0.5 %
- Power rating
- 2 W
- Temp.coeff.
- 25 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 275 °C
- Length
- 10.2 mm
- Width
- 4 mm
- Height
- 4 mm
- Automotive
- NO
- Packaging
- BAG
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E96
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.