RH050R4700FE02


image shown is a representation only
Description:
RH050 0,47R 1% 50W TK100
Supplier:
VISHAY
Matchcode:
RWC50W0,47R1%
Rutronik No.:
WDR11943
Unit Pack:
5
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.47 Ω
- Res.tolerance
- 1 %
- Power rating
- 50 W
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 49.99 mm
- Width
- 28.96 mm
- Height
- 15.49 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.