RH02535R00FE02
Description:
RH025 35R 1% 25W TK20
Supplier:
VISHAY
Matchcode:
RWC25W35R1%
Rutronik No.:
WDR11971
Unit Pack:
5
MOQ:
100
Packaging:
BOX
- Resistor value
- 35 Ω
- Res.tolerance
- 1 %
- Power rating
- 25 W
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 26.97 mm
- Width
- 27.43 mm
- Height
- 13.87 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.