RE34L8D203


image shown is a representation only
Description:
REC34 20K 20% LIN 0,05W
Supplier:
VISHAY
Matchcode:
POTTRANSDUCER
Rutronik No.:
WER2981
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 20K Ω
- Res.tolerance
- 20 %
- Power rating
- 0,05 W
- Length
- 104,8 mm
- Width
- 19,5 mm
- Height
- 19,5 mm
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BOX
- Technology
- TRANSDUCER
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.