RCP1206W30R0GEA


Description:
HP1206 30R 2% 2,4W HIGHPOWER
Supplier:
VISHAY
Matchcode:
RC120630R2%
Rutronik No.:
WSR2997
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 30 Ω
- Temp.coeff.
- 150 ppm
- Res.tolerance
- 2 %
- Power rating
- 2.4 W
- Technology
- THICKFILM
- Max.oper.temp.
- 150 °C
- Spec.features
- HIGHPOWER
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.