RCMT4069802FHB25


Description:
RCMT4 698K 1% TK50 4,0W
Supplier:
VISHAY
Matchcode:
MF0922698K1%
Rutronik No.:
WMF15114
Unit Pack:
50
MOQ:
100
package:
0922
Packaging:
BOX
- Resistor value
- 698K Ω
- Package
- 0922
- Res.tolerance
- 1 %
- Power rating
- 4 W
- Temp.coeff.
- 50 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 54 mm
- Diameter
- 10.2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.