RCMT0215000DHS03


image shown is a representation only
Description:
RCMT02 1,5K 0,5% 0,125W TK50
Supplier:
VISHAY
Matchcode:
MF02071,5K0,5%
Rutronik No.:
WLR4320
Unit Pack:
10
MOQ:
10
package:
0207
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1,5K Ω
- Package
- 0207
- Res.tolerance
- 0.5 %
- Power rating
- 0.125 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 300 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6.7 mm
- Diameter
- 2.5 mm
- Wire diameter
- 0.6 mm
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.