RCMM058202JKS14


Description:
RCMM05 82K 5% 0,5W TK100
Supplier:
VISHAY
Matchcode:
MF030982K5%
Rutronik No.:
WLR4385
Unit Pack:
100
MOQ:
100
package:
0309
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 82K Ω
- Package
- 0309
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- BAG
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 10.2 mm
- Diameter
- 3.65 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.