RCEC400GS2702KB


image shown is a representation only
Description:
RCEC400 27K 10% 400W TK150
Supplier:
VISHAY
Matchcode:
RWC400W27K10%
Rutronik No.:
WDR10564
Unit Pack:
20
MOQ:
20
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 27K Ω
- Res.tolerance
- 10 %
- Power rating
- 400 W
- Temp.coeff.
- 150 ppm
- Max.oper.volt.
- 4000 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Length
- 66 mm
- Width
- 40 mm
- Height
- 21 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- THICK FILM
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- France
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.