RCA06030000ZSEA


Description:
AS0603 0R I=2A ANTISULFUR
Supplier:
VISHAY
Matchcode:
RC06030R
Rutronik No.:
WSR3531
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
- Resistor value
- 0 Ω
- Technology
- THICKFILM
- Max.oper.temp.
- 125 °C
- Max.oper.volt.
- 50 V
- Spec.features
- ANTISULFUR
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0603
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.