RAMK060M11319JB663


image shown is a representation only
- Package
- KIT
- Automotive
- NO
- Output
- SSI
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- France
- Supplier Lead time
- 28 weeks
Rotational Absolute Magnetic Kit Encoder Version 60 mmHP Position Sensor Version 2.1
Features:
• Protected design, patent EP 2711663• Option back-up battery connector• Hall effect principle• Built-in self-monitoringshocks, CEM...)rsh conditions (vibrations,• Especially dedicated for ha• Not sensitive to moisture and pollution• Not sensitive to external magnetic fields and temperature• Memorization of last position before power off• Plug and play or self-calibration multi-turns variantresolution, single or• High precision, high repeatability, high Especially dedicated to robotics applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.