PTF651M0000BZEK
Description:
PTF65 1M 0,1% 0,25W TK5
Supplier:
VISHAY
Matchcode:
MF03091M0,1%
Rutronik No.:
WLR3818
Unit Pack:
100
MOQ:
1000
package:
0309
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1M Ω
- Package
- 0309
- Res.tolerance
- 0.1 %
- Power rating
- 0.25 W
- Temp.coeff.
- 5 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 9.53 mm
- Diameter
- 3.68 mm
- Wire diameter
- 0.64 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 92 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.