PTF65100R00FZEA


Description:
PTF65 100R 1% 0,25W TK5
Supplier:
VISHAY
Matchcode:
MF0309100R1%
Rutronik No.:
WLR3586
Unit Pack:
2500
MOQ:
2500
package:
0309
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100 Ω
- Package
- 0309
- Res.tolerance
- 1 %
- Power rating
- 0,25 W
- Temp.coeff.
- 5 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 9,53 mm
- Diameter
- 3,68 mm
- Wire diameter
- 0,64 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.