PTF5632K000TXEK
Description:
PTF56 32K 0,01% 0,125W TK15
Supplier:
VISHAY
Matchcode:
MF020732K1%
Rutronik No.:
WLR4085
Unit Pack:
100
MOQ:
1000
package:
0207
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 32K Ω
- Package
- 0207
- Res.tolerance
- 0.01 %
- Power rating
- 0.125 W
- Temp.coeff.
- 15 ppm
- Max.oper.volt.
- 300 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6.35 mm
- Diameter
- 2.31 mm
- Wire diameter
- 0.64 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.