PTCSL03T101DB1E


image shown is a representation only
Description:
PTCR 4mm 30V
Supplier:
VISHAY
Matchcode:
PR30V
Rutronik No.:
WPTC789
Unit Pack:
500
MOQ:
2000
package:
4mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Max.oper.volt.
- 30 V
- Package
- 4mm
- Diameter
- 4 mm
- Pitch
- 2.5 mm
- Wire length
- 23 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.