PTCEL13R600LTE


Description:
PTCR 13,5mm 60R 30% 500V INRUSH CU LI
Supplier:
VISHAY
Matchcode:
PR60R30%500V
Rutronik No.:
WPTC994
Unit Pack:
500
MOQ:
1000
package:
THT
Packaging:
REEL
- Resistor value
- 60 Ω
- Res.tolerance
- 30 %
- Max.oper.volt.
- 500 V
- Max.current
- 0.12 A
- Package
- THT
- Diameter
- 13.5 mm
- Pitch
- 5 mm
- Wire length
- 20 mm
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- Spec.features
- INRUSHCL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.