PTCCL13H921DTE


image shown is a representation only
Description:
PTCR 12,5mm 0,9R 20% 30V
Supplier:
VISHAY
Matchcode:
PR0,9R30V
Rutronik No.:
WPTC928
Unit Pack:
750
MOQ:
1500
package:
THT
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.9 Ω
- Res.tolerance
- 20 %
- Max.oper.volt.
- 30 V
- Package
- THT
- Diameter
- 12.5 mm
- Pitch
- 5.0 mm
- Wire length
- 20 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.