PTCCL13H321HBE


image shown is a representation only
Description:
PTCR 12,5mm 8,4R 20% 265V
Supplier:
VISHAY
Matchcode:
PR8,4R265V
Rutronik No.:
WPTC563
Unit Pack:
200
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 8.4 Ω
- Res.tolerance
- 20 %
- Max.oper.volt.
- 265 V
- Diameter
- 12.5 mm
- Pitch
- 5.5 mm
- Wire length
- 24 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.