PRA182I4-1KBWNT


Description:
CN1206R4 1K 0,1% 0,05% 0,2W
Supplier:
VISHAY
Matchcode:
CN1206R41K0,1%
Rutronik No.:
WWN4280
Unit Pack:
1
MOQ:
100
package:
1206
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1K Ω
- Package
- 1206
- Res.tolerance
- 0.1 %
- No.resistors
- 4
- Power rating
- 0.2 W
- Termination
- SnAg
- Max.oper.volt.
- 150 V
- No.pins
- 8
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Temp.coeff.
- 10 ppm
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.