PR03000203903JAC00


image shown is a representation only
Description:
PR03 390K 5% 3W TK250
Supplier:
VISHAY
Matchcode:
MF0617390K5%
Rutronik No.:
WLR4363
Unit Pack:
500
MOQ:
500
package:
0617
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 390K Ω
- Package
- 0617
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Temp.coeff.
- 250 ppm
- Max.oper.volt.
- 750 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 16.7 mm
- Diameter
- 5.2 mm
- Wire diameter
- 0.78 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- India
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.