PR02FS0204709KR500

Best Choice

Description:
PR02 47R 10% 2W TK250 FUSIBLE HP
Supplier:
VISHAY
Matchcode:
MF041147R10%
Rutronik No.:
WLR3707
Unit Pack:
5000
MOQ:
5000
package:
0411
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 47 Ω
- Package
- 0411
- Res.tolerance
- 10 %
- Power rating
- 2 W
- Temp.coeff.
- 250 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 10 mm
- Diameter
- 3.9 mm
- Spec.features
- FUSIBLE
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.