PR02000201503JA100

Best Choice

Description:
PR02 150K 5% 2W TK250
Supplier:
VISHAY
Matchcode:
MF0411150K5%
Rutronik No.:
WMF13500
Unit Pack:
1000
MOQ:
1000
package:
0411
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 150K Ω
- Package
- 0411
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Temp.coeff.
- 250 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 10 mm
- Diameter
- 3.9 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- India
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.