PLZ27A-G3/H
image shown is a representation only
Description:
ZENER DIODE DO-219AC, 2.5%, 27V 0.5W
Supplier:
VISHAY
Matchcode:
PLZ27A-G3/H
Rutronik No.:
DZ12115
Unit Pack:
4500
MOQ:
22500
package:
DO-219AC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 27 V
- P(tot)
- 0.5 W
- Tolerance
- 2.5 %
- I(Z)
- 5 mA
- Package
- DO-219AC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.