Phawoz 600/2300/0.8 kS-KL


image shown is a representation only
Description:
FP 1271µF 600V 800Hz 2300kVAr
Supplier:
VISHAY
Matchcode:
FP1271U600V2300KVAR
Rutronik No.:
KFO11706
Unit Pack:
1
MOQ:
4
Packaging:
BULK
- C(N)
- 1271µ F
- U(N)
- 600 V
- Voltage type
- AC
- T(A) max
- 50 °C
- T(A) min
- 5 °C
- Design/Type
- 2300kVar
- Length
- 369 mm
- Diameter/Width
- 165 mm
- Height
- 1000 mm
- Purpose of use
- WATERCOOL
- Style
- BLOCK
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS not in scope
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.