P8SY105KB25
Description:
P8SY 1M 10% LIN 0,06W
Supplier:
VISHAY
Matchcode:
TSTT1KTCE
Rutronik No.:
WER3349
Unit Pack:
50
MOQ:
50
package:
THT
Packaging:
BOX
- Resistor value
- 1M Ω
- Res.tolerance
- 10 %
- Power rating
- 0.06 W
- Length
- 8 mm
- Width
- 8.5 mm
- Height
- 8 mm
- Max.oper.volt.
- 250 V
- RoHS Status
- RoHS-conform
- Pitch width
- 2.54 mm
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Pitch length
- 5 mm
- Package
- THT
- Automotive
- NO
- Packaging
- BOX
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.