P600K-E3/54


image shown is a representation only
Description:
SI-DIODE 6A 800V P600
Supplier:
VISHAY
Matchcode:
P600K
Rutronik No.:
DLGL6212
Unit Pack:
800
MOQ:
3200
package:
P600
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 6 A
- V(RRM)
- 800 V
- U(F)
- 0.9 V
- T(j)max
- 150 °C
- T(rr)
- 2500 ns
- I(FSM)
- 400 A
- Automotive
- NO
- Package
- P600
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.