P16NP471MAB15


image shown is a representation only
Description:
P16NP 470R 20% LIN 1W
Supplier:
VISHAY
Matchcode:
PSTT470RTCE
Rutronik No.:
WER3241
Unit Pack:
20
MOQ:
20
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 470 Ω
- Res.tolerance
- 20 %
- Power rating
- 1 W
- Max.oper.volt.
- 21.7 V
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 150 ppm
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BOX
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.