P13TAB103MAB17


image shown is a representation only
Description:
P13 10K 20% LIN 1,5W
Supplier:
VISHAY
Matchcode:
PSTT10KTCE
Rutronik No.:
WER2980
Unit Pack:
25
MOQ:
25
package:
THT
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 20 %
- Power rating
- 1.5 W
- Kind of adjust
- TOP
- Length
- 12.6 mm
- Width
- 12.6 mm
- Height
- 10.5 mm
- Max.oper.volt.
- 122.5 V
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 150 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Package
- THT
- Automotive
- NO
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.