P-1206Y2372BBT5


image shown is a representation only
Description:
TF1206 23,7K 0,1% 0,33W TK10
Supplier:
VISHAY
Matchcode:
RC120623,7K0,1%
Rutronik No.:
WPR10658
Unit Pack:
500
MOQ:
500
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 23,7K Ω
- Package
- 1206
- Res.tolerance
- 0.1 %
- Power rating
- 0.33 W
- Temp.coeff.
- 10 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.