P11S2V0FGSX00R0040


image shown is a representation only
Description:
P11S 4,7K 20% LIN 1W
Supplier:
VISHAY
Matchcode:
PSTT4,7KSCE
Rutronik No.:
WER2767
Unit Pack:
25
MOQ:
25
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4,7K Ω
- Res.tolerance
- 20 %
- Power rating
- 1 W
- Length
- 30.27 mm
- Width
- 12.5 mm
- Height
- 13.1 mm
- Max.oper.volt.
- 69 V
- RoHS Status
- RoHS-conform
- Pitch width
- 2.54 mm
- Temp.coeff.
- 150 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Shaft length
- 19.05 mm
- Shaft diameter
- 6.35 mm
- Pitch length
- 8 mm
- Automotive
- NO
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.