P11S1V0FGSW00474MA


image shown is a representation only
Description:
P11S 470K 20% LIN 0,26W
Supplier:
VISHAY
Matchcode:
PSTT470KSCE
Rutronik No.:
WER2258
Unit Pack:
20
MOQ:
40
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 47K Ω
- Res.tolerance
- 20 %
- Power rating
- 0,26 W
- Length
- 12,7 mm
- Width
- 12,7 mm
- Height
- 18 mm
- Install.pos.
- HORIZONTAL
- Max.oper.volt.
- 350 V
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 150 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Shaft length
- 9,5 mm
- Shaft diameter
- 10 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.