P004AM11009KAAU000


Description:
P4 10R 10% LIN 4W
Supplier:
VISHAY
Matchcode:
PSTT10RSCE
Rutronik No.:
WER3208
Unit Pack:
1
MOQ:
5
Packaging:
BOX
- Resistor value
- 10 Ω
- Res.tolerance
- 10 %
- Power rating
- 4 W
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.