ORNTA2002BT1


Description:
ORN 8PIN 20K 0,1% TK25
Supplier:
VISHAY
Matchcode:
ORN20K0,1%
Rutronik No.:
WWN5147
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
- Resistor value
- 20K Ω
- Package
- SMD
- Res.tolerance
- 0,1 %
- No.resistors
- 4
- Power rating
- 0,1 W
- Max.oper.volt.
- 100 V
- No.pins
- 8
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Pack.p.res.ele.
- 4
- Temp.coeff.
- 25 ppm
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.