NTCS0805E3104JXT


image shown is a representation only
Description:
NTC0805 100K 5% 0,21W
Supplier:
VISHAY
Matchcode:
NC100K08055%
Rutronik No.:
WNTC1033
Unit Pack:
4000
MOQ:
4000
package:
0805
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100K Ω
- Res.tolerance
- 5 %
- B-value
- 4100 K
- Power rating
- 0.21 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 150 °C
- Package
- 0805
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.