NTCLG100E2104JB


image shown is a representation only
Description:
NTC AXIAL 100K 5% 0,1W
Supplier:
VISHAY
Matchcode:
NA100K05%
Rutronik No.:
WNTC1046
Unit Pack:
2000
MOQ:
4000
package:
1,8mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100K Ω
- Res.tolerance
- 5 %
- Power rating
- 0.1 W
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Automotive
- NO
- Package
- 1,8mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.