NTCLE400E3472H


image shown is a representation only
Description:
NTCR 6mm 4,7K 3% 0,25W B=3977 0,75%
Supplier:
VISHAY
Matchcode:
NR4,7K06
Rutronik No.:
WNTC2190
Unit Pack:
500
MOQ:
1000
package:
6mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4,7K Ω
- Res.tolerance
- 3 %
- B-value
- 3977 K
- B-value tol.
- 0.75 %
- Power rating
- 0.25 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 85 °C
- RoHS Status
- RoHS-conform
- Diameter
- 6 mm
- Packaging
- BULK
- Wire length
- 400 mm
- Automotive
- NO
- Package
- 6mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.