NTCLE305E4502SBA


image shown is a representation only
Description:
NTC 1,6mm 5K 2,2% 0,5W B=3984
Supplier:
VISHAY
Matchcode:
NR5K2,2%
Rutronik No.:
WNTC2237
Unit Pack:
1000
MOQ:
1000
package:
1,6mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 5K Ω
- Res.tolerance
- 2.19 %
- B-value
- 3984 K
- B-value tol.
- 0.5 %
- Power rating
- 0.5 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 1.6 mm
- Packaging
- BULK
- Wire length
- 36 mm
- Automotive
- AEC-Q(200)
- Package
- 1,6mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.