NTCLE300E3103SB


image shown is a representation only
Description:
NTC2,4mm 10K B=3977 0,75%
Supplier:
VISHAY
Matchcode:
NR10K2,4
Rutronik No.:
WNTC1398
Unit Pack:
1000
MOQ:
1000
package:
2,4mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 2.18 %
- B-value
- 3977 K
- B-value tol.
- 0.75 %
- Power rating
- 0.1 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 2.4 mm
- Packaging
- BULK
- Wire length
- 38 mm
- Automotive
- AEC-Q(200)
- Package
- 2,4mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.