NTCLE213E3103FLB0


image shown is a representation only
Description:
NTC 2,5mm 10K 1% 0,1W B=3435
Supplier:
VISHAY
Matchcode:
NR10K2,51%
Rutronik No.:
WNTC1657
Unit Pack:
500
MOQ:
2000
package:
2,5mm
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- B-value
- 3435 K
- B-value tol.
- 1 %
- Power rating
- 0.1 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- RoHS Status
- RoHS-conform
- Diameter
- 2.5 mm
- Packaging
- BOX
- Pitch
- 2.54 mm
- Wire length
- 35.5 mm
- Automotive
- AEC-Q(200)
- Package
- 2,5mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.