NTCLE203E3272SB0


image shown is a representation only
Description:
NTCR 4,2mm 2,7K 2,2% 0,1W B=4090
Supplier:
VISHAY
Matchcode:
NR2,7K4,22,2%
Rutronik No.:
WNTC2167
Unit Pack:
500
MOQ:
2000
package:
4,2mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 2,7K Ω
- Res.tolerance
- 2,2 %
- B-value
- 4090 K
- B-value tol.
- 0,75 %
- Power rating
- 0,1 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- RoHS Status
- RoHS-conform
- Diameter
- 4 mm
- Packaging
- BULK
- Spec.features
- Spec Tol
- Pitch
- 2,54 mm
- Wire length
- 41 mm
- Automotive
- NO
- Package
- 4,2mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.