NTCLE100E3221JB0


image shown is a representation only
Description:
NTCR 3mm 220R 5% 0,5W RM2,5
Supplier:
VISHAY
Matchcode:
NR220R035%
Rutronik No.:
WNTC915
Unit Pack:
500
MOQ:
500
package:
5mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 220 Ω
- Res.tolerance
- 5 %
- B-value
- 3560 K
- Power rating
- 0.5 W
- RoHS Status
- RoHS-conform
- Diameter
- 3.5 mm
- Packaging
- BULK
- Pitch
- 2.5 mm
- Automotive
- NO
- Package
- 5mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.