NTCC200E4472FT


image shown is a representation only
Description:
NTC 2mm 4,7K 1% B=3435 1%
Supplier:
VISHAY
Matchcode:
NC4,7K021%
Rutronik No.:
WNTC1960
Unit Pack:
2000
MOQ:
2000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4,7K Ω
- Res.tolerance
- 1 %
- B-value
- 3435 K
- B-value tol.
- 1 %
- Power rating
- 0.05 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Package
- SMD
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Width
- 2 mm
- Packaging
- REEL
- Length
- 2 mm
- Height
- 0.7 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.