NTCASCWE3104F


image shown is a representation only
Description:
NTC 8mm 100K 1% B=4190 1,5%
Supplier:
VISHAY
Matchcode:
NR100K081%
Rutronik No.:
WNTC2117
Unit Pack:
100
MOQ:
200
package:
8mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100K Ω
- Res.tolerance
- 1 %
- B-value
- 4190 K
- B-value tol.
- 1.5 %
- Power rating
- 0.5 W
- Min.oper.temp.
- -25 °C
- Max.oper.temp.
- 100 °C
- RoHS Status
- RoHS-conform
- Diameter
- 8 mm
- Packaging
- BULK
- Pitch
- 8 mm
- Wire length
- 51.7 mm
- Automotive
- NO
- Package
- 8mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.