NTCAPIPE3C90105


Description:
NTC 6mm 10K 3% B=3984 0,5%
Supplier:
VISHAY
Matchcode:
NR10K63%
Rutronik No.:
WNTC2154
Unit Pack:
500
MOQ:
500
package:
6mm
Packaging:
BULK
- Resistor value
- 10K Ω
- Res.tolerance
- 3 %
- B-value
- 3984 K
- B-value tol.
- 0.5 %
- Power rating
- 0.006 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 105 °C
- RoHS Status
- RoHS-conform
- Diameter
- 6 mm
- Packaging
- BULK
- Wire length
- 1500 mm
- Automotive
- NO
- Package
- 6mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.