NTCALUG02A103G


image shown is a representation only
Description:
NTC 8,5mm 10K 2% B=3984 0,5%
Supplier:
VISHAY
Matchcode:
NR10K8,52%
Rutronik No.:
WNTC1778
Unit Pack:
500
MOQ:
1000
package:
8,5mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 2 %
- B-value
- 3984 K
- B-value tol.
- 0.5 %
- Power rating
- 0.01 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 8.5 mm
- Packaging
- BULK
- Wire length
- 45 mm
- Automotive
- AEC-Q(200)
- Package
- 8,5mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.